Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics C4536 Polarity Changer 2.5mm C+ve Jack to 2.1mm C-ve Plug Grey

Order Code:  

85-3084

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: C4536  Copy to clipboard
 Report an error

Discontinued

This adaptor has been designed and manufactured by TT Electronics to solve an ongoing problem. You have the correct voltage/current AC adaptor, but it's the wrong polarity. This adaptor will solve that problem.

The adaptor is a 2.5 x 5.5 x 12mm polarity changer with a centre positive jack to centre negative plug (grey colour).


  • Centre positive jack to centre negative plug
  • Dimensions 2.5 x 5.5 x 12mm
  • Supplied with grey sleeve
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
AC Input Plug Nationality N/A
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range N/A
Dimensions N/A
Polarity Polarity changer

Reviews


Be the first to submit a review