Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics C4535 Polarity Changer 2.1mm C+ve Jack to 2.1mm C-ve Plug Black

Order Code:  

85-3083

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: C4535  Copy to clipboard
 Report an error

Discontinued

This adaptor has been designed and manufactured by TT Electronics to solve an ongoing problem. You have the correct voltage/current AC adaptor, but it's the wrong polarity. This adaptor will solve that problem.

The adaptor is a 2.1 x 5.5 x 12mm polarity changer. The centre positive jack to centre negative plug (black colour).


  • Centre positive jack to centre negative plug
  • Dimensions 2.1 x 5.5 x 12mm
  • Supplied with black sleeve
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
AC Input Plug Nationality N/A
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range N/A
Dimensions N/A
Polarity Polarity changer

Reviews


Be the first to submit a review