Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bostitch C24-U Portable Compressor 24 Litre 240 Volt

Bostitch C24-U Portable Compressor 24 Litre 240 Volt

Order Code:  

84-5240

  Copy to clipboard
Brand: Bostitch  Copy to clipboard MPN: C24-U  Copy to clipboard EAN-13: 5902013945727
  • Country of Origin:
 Report an error

Discontinued

This portable compressor 24 litre 240 volt from Bostitch is the perfect entry level compressor, whose compact and portable design make it ideal for both industrial applications and construction sites.

Manufactured to a high standard and equipped with a host of rich features, including a powerful 2hp/250ltr/min motor, offering up to 40% more air displacement than other 24 litre models.

Other features include the lubricated pump for long term durabilty and performance, while the oversized twin tank/output pressure gauges complete with integral "easy to adjust" air regulator, making setting for the correct working pressure a simple task. The ball style drain valve is designed for easy access and better durability


  • Over 230 litres per minute air displacement
  • Weight 25kg
  • Complete with 10 metre hose
  • Manufacturer's part C24-U
Type Belt drive compressor
Horsepower 2hp
Capacity 24L

Reviews


Be the first to submit a review