Christmas Opening Hours and Delivery Dates here
Bostitch C24-U110 Portable Compressor 24 Litre 110 Volt

Bostitch C24-U110 Portable Compressor 24 Litre 110 Volt

Order Code:

84-5242

Brand: Bostitch MPN: C24-U110 EAN-13: 5902013945734
  • Country of Origin:
  • View All

Discontinued


This portable compressor 24 litre 110 volt from Bostitch is the perfect entry level compressor, whose compact and portable design make it ideal for both industrial applications and construction sites.

Manufactured to a high standard and equipped with a host of rich features, including a powerful 2hp/250ltr/min motor, offering up to 40% more air displacement than other 24 litre models.

Other features include the lubricated pump for long term durabilty and performance, while the oversized twin tank/output pressure gauges complete with integral "easy to adjust" air regulator, making setting for the correct working pressure a simple task. The ball style drain valve is designed for easy access and better durability


  • Over 230 litres per minute air displacement
  • Weight 25kg
  • Complete with 10 metre hose
  • Manufacturer's part C24-U110
Type Belt drive compressor
Capacity 24L
Horsepower 2hp

Trustpilot