Omeg C1OORL030W Pull Cord Switch

MPN
C1OORL030W
Brand
Omeg
Order Code
78-1665
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.34
25+ £2.24
50+ £2.09
100+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 14 days

This white Pull Cord Switch from Omeg is an on/off single pole switch with a 300mm cord for switch actuation, making it ideal for a wide range of applications including fans and shaver/vanity units.


  • Rear face cable entry
  • Clamping screw on long side of switch body
  • M10 threaded mounting bush

Note: Requires either a 9 or 12mm fixing ring and a tubular bead.

Type Pull cord switch
Current Rating 1A
Contact Configuration On / off
Illumination Type None

Questions

*Question functionality currently disabled
Question by: Product code: 78-1665

Q. How long is the cord on this pull switch ? Thanks

A. The length of cord on this pull switch is 30cm

Reviews

Pull Cord Light Switch

The product was an replacement for a wall light purchased 35 years ago. However the Website did not make it clear that the switch, securing ring and the cord toggle were all separate items. The company were very good at responding to my omission and despatched the securing ring after a brief phone call. They clearly have customer focus at the forefront of their business. Many thanks

Reviewed by: P R Wright

Trustpilot