BJZ C-199 2751 Conductive Lamination Sheets A4 304 x 217mm

Order Code:

51-7683

Brand: BJZ MPN: C-199 2751
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,466 in stock, despatched in 4 working days

This ESD Conductive Lamination Sheet A4 304 x 217mm from BJZ has been manufactured from PET film material and is ideal for lamination of documents via a conventional laminating machine. The documents are protected by an ESD-safe surface.


  • Transparent
  • 304 x 217mm
  • 104-105Ω resistance to ground
  • Antistatic laminate film
  • Manufacturer's part C-199 2751

Type Sheets
Antistatic laminate film
Colour Transparent
Dimensions (L x W) 304 x 217mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 21, 2019 | Question by: Rapid Customer | Product code: 51-7683
Q. Hi, what is the recommended way to apply this to a surface? Is there anything similar, but with a sticky side?
A. Hi Stefano, thank you for your question. These are used in the same way as regular laminating pouches. Regarding sticking to a surface, this will depend on the surface and how permanent you require it to be.

Reviews

Be the first to submit a review

Trustpilot