Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amphenol C146 30F003 004 4 mate® Housing Size A3/4 Bulkhead End Mount

Order Code:  

50-3314

  Copy to clipboard
Brand: Amphenol  Copy to clipboard MPN: C146 30F003 004 4  Copy to clipboard
 Report an error

Discontinued


  • Protection type: IP65
  • Temperature range: -40 - +100°C
  • Manufacturer part No.: C146 30F003 004 4
  • Type: C146 30F003 004 4
  • Material: Metal
  • Specification: Angled
  • Contamination level: 3
Material Metal

Reviews


Be the first to submit a review