Christmas Opening Hours and Delivery Dates here

Amphenol C146 10Z003 100 4 mate® Housing Cover for Hoods Size A3/4

Order Code:

50-3331

Brand: Amphenol MPN: C146 10Z003 100 4-1 EAN-13: 2050001284822
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 14/01/2026


  • Protection type: IP65
  • Manufacturer part No.: C146 10Z003 100 4
  • Temperature range: -40 - +100°C
  • Type: C146 10Z003 100 4
  • Specification: Protective cover
  • Contamination level: 3
  • Material: Plastic
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot