Christmas Opening Hours and Delivery Dates here

Amphenol C146 10F003 500 4 mate® Housing Size A3/4 Side Entry

Order Code:

50-3316

Brand: Amphenol MPN: C146 10F003 500 4 EAN-13: 2050001284679
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks


  • Contamination level: 3
  • Specification: Extension casing
  • Protection type: IP65
  • Material: Plastic
  • Type: C146 10F003 500 4
  • Temperature range: -40 - +100°C
  • Manufacturer part No.: C146 10F003 500 4
  • Thread type: PG11

With thread support, cable glands must be ordered separately.
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot