Christmas Opening Hours and Delivery Dates here

Amphenol C146 10F003 000 4 mate® Housing HoodSize A3/4 Top Entry

Order Code:

50-3311

Brand: Amphenol MPN: C146 10F003 000 4-1 EAN-13: 2050001284624
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 available to back orderBack-order availability date - 13/01/2026


  • Specification: Straight
  • Temperature range: -40 - +100°C
  • Material: Plastic
  • Protection type: IP65
  • Manufacturer part No.: C146 10F003 000 4
  • Type: C146 10F003 000 4
  • Contamination level: 3
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot