Bulgin BZV01/Z0000/02 Vert Neon Sp Fused Inlet

Order Code:

23-3228

Brand: Bulgin MPN: BZV01/Z0000/02
Qty Unit Price (Ex VAT)
1+ £16.37
10+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 in stock, despatched same dayAdditional quantity lead time 5 months

A switched and fused vertical IEC inlet with an illuminated switch. The unit snaps into position allowing fast assembly.


  • Illuminated switch
  • Fused power inlet module
  • 250V AC voltage rating
  • 10A current rating
  • 6.3mm faston tab terminal
  • Snap-In mounting
  • 34.4 x 56.6mm panel cut-out
  • 5 x 20mm fuse size
  • Suitable for 1 to 3mm panel thickness
  • UL, CSA, VDE approval
  • Bulgin type BZV01/Z0000/02
Type C14 fused & switched
Current Rating 10A
Mounting Type Chassis
Switch Yes
Contacts per Unit 3
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Snap-in
Termination 6.3mm Faston
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot