Bulgin BZH01/Z0000/02 Horizontal Neon Sp Fused Inlet

Order Code:

23-3226

Brand: Bulgin MPN: BZH01/Z0000/02
Qty Unit Price (Ex VAT)
1+ £13.56
10+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
191 in stock, despatched same dayAdditional quantity lead time 5 months

Switched and fused horizontal IEC inlet from Bulgin, which snaps into position allowing fast assembly.


  • 10A rating
  • Illuminated single pole switch
  • 6.3mm faston tabs
  • 1 - 3mm panel thickness
  • Fuse drawer holds 20mm fuse, plus a spare
  • UL, CSA and VDE approved
  • Bulgin BZH01 series
Type C14 fused & switched
Current Rating 10A
Mounting Type Chassis
Switch Yes
Contacts per Unit 3
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Snap-in
Termination 6.3mm Faston
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 25, 2013 | Question by: Rapid Customer | Product code: 23-3226
Q. They are three lugs on the SPST switch of this IEC inlet. Two make up the SPST but were does the thrid connect to. I'm guessing its for the led in the switch. Does this connect to Mains ground?
A. Hi David. Thank you for your question. The switch incorporates a mains powered neon indicator and the switch is configured as follows: pins 1 ans 2 (closest together) are y our live SPST switch connections and pin 3 (furthest apart) is for the neutral connection so when the switch is made the neon will illuminate. Pin numbers are on the body of the switch that will require removing from the housing to view.

Reviews

Be the first to submit a review

Trustpilot