Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


APC BX500CI 500VA by Schneider Electric UPS

Order Code:  

59-2182

  Copy to clipboard
Brand: APC  Copy to clipboard MPN: BX500CI  Copy to clipboard UPC-12: 731304307365
 Report an error

Discontinued

The APC BX500CI is a 500VA Battery Backup with Surge Protection for Electronics and Computers from the BX Series. This Back-UPS will protect your electronic equipment from damage due to power outages, surges and spikes while providing short term battery power during an outage.

The Back-UPS features Automatic Voltage Regulation (AVR), which instantly adjusts high and low voltages to safe levels for your electronics, so you can work indefinitely through sustained fluctuations. The BX500CI has been specifically designed to protect your equipment and network connection in harsh power environments, the Back-UPS ensures maximum productivity and work efficiency.

Applications include PC and peripherals, Networking equipment (router, modem), Network Attached Storage (NAS), Game console and Projectors with impulse power.


  • Power Button/ LED Indicator and Audible Alarms
  • Automatic Voltage Regulation (AVR)
  • 3 battery backup and surge protected IEC Sockets
  • Push Button Circuit Breaker
  • Automatic Diagnostic Testing
  • Easy to use one step battery connector
  • Supplied with 500VA Voltage options

Reviews


Be the first to submit a review