Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A PP3 battery holder suitable for either PCB or chassis mounting. Connection may be made via solder tags or PCB solder pins, either of which may be removed if not required.
Type | Battery holder |
---|---|
Battery Size | PP3 |
Number of Cells | 1 |
Terminal Type | PCB pins / solder tag |
Length | 58.7mm |
Width | 29.8mm |
Height | 37mm |
Body Material | Glass filled nylon |
Contact Material | Nickel silver |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In