Christmas Opening Hours and Delivery Dates here

ABUS BW8050 VdS Long-Range Lens

Order Code:

51-7825

Brand: ABUS MPN: BW8050 EAN-13: 4043158009132
  • Country of Origin:
  • View All

Discontinued


The ABUS BW8050 VdS Long-Range Lens is an accessory for motion detectors, increasing their detection range.

Installed at a height of 2.5m, the motion detectors cover an area of up to 15 x 15m. With the VdS long-range lens, the detection range can be extended to 20 meters (at 3 meters wide), making it ideal for monitoring long passageways.

The VdS long-range lens is suitable for the following detectors: motion detector ECO, motion detector PROFI VdS, and motion detector DUPLEX VdS. In combination with a VdS detector, the exchange lens is also VdS certified.


  • Increases the detection range
  • Especially suitable for long corridors
  • 20m detection range at 3m width
  • BW8050
  • 20 x 3m detection range of detector
  • Wall installation location
  • Max. Range At 3 m width: 23m
    Operating Voltage 0V

    Trustpilot