Christmas Opening Hours and Delivery Dates here

ABUS BW8010 Xevox Profi VdS Motion Detector

Order Code:

51-7806

Brand: ABUS MPN: BW8010 EAN-13: 4043158009095

Discontinued


The ABUS BW8010 Xevox Profi VdS Motion Detector is a passive infrared motion sensor (PIR sensor) that reacts to all types of heat movement and reports this to the alarm centre.

The best place to install the equipment is in a corner, between 2-3m above the floor - the intruder's possible direction of movement should be at right-angles to the sensor. Unsuitable for installation are all places opposite to sources of heat (e.g.: heating) or a window. Do not install the motion sensor near to electric cables, gas lines, or electronic equipment that generate heat during long periods of operation.

The viewing angle of the Xevox Profi VdS motion detector sensor is 90 degrees, and the detection range – depending on installation height – up to 15 x 15m. You can vary the sensitivity of the sensor with a jumper - this way, you can define the number of pulses that have to be detected before the sensor opens the alarm relay. The Xevox Profi VdS motion detector sensor has an alarm memory. If the alarm centre is disarmed following an alarm, the LED on the sensor that triggered the alarm lights up.

Depending on the configuration, you can also see which motion sensor first triggered the alarm. Due to its reliability and high quality, the Xevox Profi VdS motion detector sensor is VdS-certified.


  • VdS-certified
  • Alarm memory
  • First-sensor recognition
  • 15 x 15m detection range
  • 90°, ideal for corner mounting
  • BW8010
  • 60 x 106 x 47mm (W x H x D)
  • Alarm memory
  • NC, 50mA, 24V DC connections
  • Heat detection
  • Adjustable sensitivity
  • ABS housing material
  • Pulse selector
  • 0.12 power consumption
  • 55°C max. operating temperature
  • Wall installation
  • 0.08kg net weight
  • NC, 100mA, 24V DC tamper monitoring
  • Dual PIR sensor type
  • 12V DC voltage supply
  • 10mA power consumption
  • Creep zone
  • White light filter
  • VdS B, VSÖ certifications

  • Trustpilot