Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Busyscreen® Classic Curved Floor Screens 1225x1131mm

Metroplan Busyscreen® Classic Curved Floor Screens 1225x1131mm

Order Code:  

34-6402

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: CB1211  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These curved Busyscreen® classic floor screens from Metroplan can be used in conjunction with standard screens to make effective partitions in any classroom, office or workplace. They can also be used for displays thanks to their ability to accept pins or Velcro. These partitions are available with a wide range of fabric options.


  • Size (H x W x D) 1225 x 1131 x 32mm
  • Available in woven or loop nylon fabric - loop nylon is Velcro friendly
  • Woven cloth available in choice of 12 colours - Dark Blue (DB), Royal Blue (RY), Dolphin (DO), Tummel (TM), Red (RD), Charn (CH), Meadow (MW), Ivy (IV), Black (BL), Merrick (MK), Iona (IO) and Glass (GS)
  • Loop nylon cloth available in choice of 10 colours - Ink Navy (IN), Royal Blue (RB), Light Blue (LB), Emerald (EG), Scarlet (SC), Yellow (YL), Burgundy (BU), Black (BK), Dark Grey (DG) and Light Grey (LG)
  • Panels supplied with grey or black trim as best suits cloth colour ordered, unless specified
  • Made in the UK
  • Curved screens supplied with button feet only
  • Use adjoining other screens - not intended for use as a standalone product
  • Manufacturer's part CB1211

Please state required cloth colour code at time of ordering.
Type Floor screen

Reviews


Be the first to submit a review