Christmas Opening Hours and Delivery Dates here

Eisco Bunsen Burner LPG 13mm

Order Code:

52-3366

Brand: Eisco MPN: CH0088A
  • Quickly find another product in this range by Fuel:

    LPG Natural gas
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional 10 due on 21/05/2026

An LPG (Liquified Petroleum Gas) powered Bunsen burner consisting of a nickel-plated burner tube mounted on a die-cast base.


  • Fuel: LPG
  • Rotating air regulator
  • Base diameter 80mm
  • Tube diameter 13mm
  • Height 142mm
  • Weight 280g
  • Eisco type CH0088A
Type 13mm Bunsen burner
Fuel LPG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot