Bulgin PX0950 900 Series Buccaneer Bulkhead Adaptor Moulding for PX0941

MPN
PX0950
Brand
Bulgin
Order Code
51-4150
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Out of stockPlease contact us for lead time


The Bulgin PX0950 is a bulkhead adaptor moulding from the 900 Series Buccaneer range, designed for use with PX0941 flange mounting connectors in demanding industrial, marine and outdoor environments. It enables the connector to be mounted at either a 45° or 90° angle, providing greater flexibility for equipment design and cable routing.

The adaptor is supplied with a high-grade sealing gasket and sealing grommets for panel fixing screws, helping to maintain the environmental integrity of the Buccaneer connector system.

Its robust polyamide construction and compatibility with the IP68/IP69K-rated 900 Series Buccaneer range make it suitable for installations requiring reliable power connections in harsh environmental conditions.


Features

  • 900 Series Buccaneer bulkhead adaptor moulding
  • For use with PX0941 flange mounting connectors
  • Provides 45° or 90° mounting angles
  • Supplied with high-grade sealing gasket
  • Supplied with sealing grommets for panel fixing screws
  • Supports M6 panel fixing screws
  • Robust polyamide construction
  • UL94V-0 flammability rated housing material
  • UV resistant to EN50021:1999
  • Designed to maintain the environmental performance of the Buccaneer connector system

Mechanical & Environmental

  • Product type: Bulkhead adaptor moulding
  • Compatible connector: PX0941 flange mounting connector
  • Mounting angle: 45° or 90°
  • Housing material: Polyamide
  • Flammability rating: UL94V-0
  • UV resistance: EN50021:1999
  • Panel sealing gasket material: Silicone rubber

Applications

  • Industrial power distribution equipment
  • Marine electrical systems
  • Outdoor power installations
  • Control and automation equipment
  • Renewable energy systems
  • Harsh-environment connector installations requiring angled cable entry
Type Bulkhead Adapter
Connector Size 50 mm dia
Colour Black
Dimension 85 x 85 x 83mm
Dimensions 85 x 85 x 83mm
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot