Bulgin PX0941/03/S 900 Series Buccaneer 3 Pole Flange Mount Connector Socket

MPN
PX0941/03/S
Brand
Bulgin
Order Code
51-2728
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £45.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 50 in stock

The Bulgin PX0941/03/S is a sealed circular flange mount connector from the 900 Series Buccaneer range, designed to provide secure power connections in demanding industrial, marine and outdoor environments. Its rugged construction and high ingress protection ratings ensure reliable operation where environmental sealing and electrical integrity are essential.

This connector features 3 socket contacts and is designed to mate with PX0911 and PXA911 cable connectors. The flange-mounted design is supplied with a high-grade sealing gasket and sealing grommets for panel fixing screws, helping to maintain its environmental protection rating when installed.

Combining high current capability with robust construction, the PX0941/03/S is suitable for industrial power distribution, machinery and harsh-environment electrical applications.


Features

  • 900 Series Buccaneer flange mount connector
  • 3 socket contacts
  • Mates with PX0911 and PXA911 cable connectors
  • Flange mounting design for secure panel installation
  • Supplied with high-grade sealing gasket
  • Supplied with sealing grommets for panel fixing screws
  • Compatible with optional PX0950 bulkhead adaptor moulding for 45° or 90° mounting configurations
  • Screw terminal contact termination
  • Scoop-proof contact arrangement
  • Leading earth contact design
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • UV-resistant polyamide housing with UL94V-0 flammability rating
  • VDE and cULus approved

Electrical Specifications

  • Number of contacts: 3
  • Current rating: 32A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Flange Mount Connector
  • Mounting style: Flange mount
  • Contact termination: Screw terminal
  • Operating temperature: -40°C to +85°C
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated
  • Panel sealing gasket material: Silicone rubber

Applications

  • Industrial power distribution panels
  • Control and automation systems
  • Marine electrical systems
  • Outdoor electrical equipment
  • Machinery and plant installations
  • Harsh-environment power interconnections
Type Panel Mount Female
Connector Size 50 mm dia
Gender Socket
Colour Black
Pin/Socket Socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot