Bulgin PX0931/03/S 900 Series Buccaneer 3Pole Front Panel Mount Connector Socket

MPN
PX0931/03/S
Brand
Bulgin
Order Code
51-4136
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
4+ £37.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 31/08/2026

The Bulgin PX0931/03/S is a sealed circular front panel mount connector from the 900 Series Buccaneer range, designed to provide secure power connections in demanding industrial, marine and outdoor environments. Its robust construction and high ingress protection ratings ensure dependable performance where reliable environmental sealing and electrical integrity are required.

This connector features 3 socket contacts, a single-hole front panel mounting design with an anti-rotation key, and is designed to mate with PX0911 and PXA911 cable connectors. A high-grade sealing gasket is supplied to maintain ingress protection when installed in panels.

Combining a compact panel-mount design with high current capability and reliable environmental sealing, the PX0931/03/S is ideal for industrial power distribution and control systems operating in harsh conditions.


Features

  • 900 Series Buccaneer front panel mount connector
  • 3 socket contacts
  • Mates with PX0911 and PXA911 cable connectors
  • Single-hole panel fixing design
  • Anti-rotation key for secure installation
  • Supplied with high-grade sealing gasket
  • Suitable for panel thicknesses from 3mm to 7mm
  • Screw terminal contact termination
  • Scoop-proof contact arrangement
  • Leading earth contact design
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • UV-resistant polyamide housing with UL94V-0 flammability rating

Electrical Specifications

  • Number of contacts: 3
  • Current rating: 32A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Front Panel Mount Connector
  • Mounting style: Single-hole panel mount
  • Panel thickness: 3mm to 7mm
  • Operating temperature: -40°C to +85°C
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated
  • Panel sealing gasket material: Silicone rubber

Applications

  • Industrial power distribution panels
  • Control and automation systems
  • Marine electrical installations
  • Outdoor electrical equipment
  • Machinery and plant equipment
  • Harsh-environment power interconnections
Type Panel Mount Female
Number of Contacts 3
Connector Size 50 mm dia
Gender Socket
Colour Black
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 3
Pin/Socket Socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot