Bulgin PX0931/02/S 900 Series Buccaneer 2Pole Front Panel Mount Connector Socket

MPN
PX0931/02/S
Brand
Bulgin
Order Code
51-4135
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 58 in stock

The Bulgin PX0931/02/S is a sealed circular front panel mount connector from the 900 Series Buccaneer range, designed to provide secure high-current power connections in demanding industrial, marine and outdoor environments. Its robust construction and high ingress protection ratings ensure reliable performance where environmental sealing and electrical integrity are critical.

This connector features 2 socket contacts, a single-hole front panel mounting design with anti-rotation key, and is intended to mate with PX0911 and PXA911 flex cable connectors. A high-grade sealing gasket is supplied to maintain environmental protection when installed.

Designed for panel-mounted power distribution applications, the PX0931/02/S combines high current-carrying capability with excellent resistance to moisture, dust and harsh operating conditions.


Features

  • 900 Series Buccaneer front panel mount connector
  • 2 socket contacts
  • Mates with PX0911 and PXA911 cable connectors
  • Single-hole panel fixing design
  • Anti-rotation key for secure installation
  • Supplied with high-grade sealing gasket
  • Suitable for panel thicknesses from 3mm to 7mm
  • Scoop-proof contact arrangement
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • UV-resistant polyamide housing with UL94V-0 flammability rating
  • VDE and cULus approved

Electrical Specifications

  • Number of contacts: 2
  • Current rating: 32A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Front Panel Mount Connector
  • Mounting style: Single-hole panel mount
  • Panel thickness: 3mm to 7mm
  • Operating temperature: -40°C to +85°C
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated
  • Panel sealing gasket material: Silicone rubber

Applications

  • Industrial power distribution panels
  • Control and automation equipment
  • Marine electrical panels
  • Outdoor power equipment
  • Machinery and plant installations
  • Harsh-environment power interconnections
Type Panel Mount Female
Number of Contacts 2
Connector Size 50 mm dia
Gender Socket
Colour Black
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 2
Pin/Socket Socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot