Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin PX0441/2M00 USB 2.0 Adaptor Cable Mini B to Standard A IP68

Order Code:  

51-4324

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0441/2M00 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £18.13

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This Bulgin USB adaptor cable features a sealed mini-B connector at one end and a standard A connector at the other. The sealed end is rated to IP68 and IP69K and is fully overmoulded.


  • 2m cable length
  • /UL>
Number of Poles N/A
Nominal Voltage 30V
Nominal Current 1A
Gender Male
Mounting Type Cable
Protection Class IP68
Type 400 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review