Mueller BU-75K Black Gold-Plated Mini Kelvin Crocodile Clip 10 Amp

MPN
BU-75K
Brand
Mueller
Order Code
17-1584
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A Kelvin or Kelvinized clip has jaws, teeth or contacts that are electrically isolated from each other. In practice one jaw will carry the current and the other jaw will be used to sense the voltage. When used properly, Kelvin clips provide a much more accurate reading at low voltages compared to a single wire clip.

The Mueller BU-75K is the most popular miniature Kelvin clip on the market. Its gold-plated contacts offer outstanding connections with minimal resistance.


  • Wires are connected to each jaw with screws
  • Length: 41.3mm (1.63in.)
  • Height: 31mm (1.2in.)
  • Width: 8.9mm (0.35in.)
  • Jaw width: 3mm (0.12in.)
  • Jaw opening 8mm (0.32in.) max.
  • Contact material: gold-plated brass
  • Housing material: nylon
  • Rating: 10A
  • Mueller type BU-75K
Type Kelvin clip
Size 41.3mm
Insulation Nylon
Current Rating 10A
Colour Black
Height 31mm (1.2in.)
Length 41.3mm (1.63in.)
Material Gold-plated Brass
Termination Screw
Width 8.9mm (0.35in.)

Reviews

Be the first to submit a review

Trustpilot