Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Mueller BU-70CS Alligator Copper Crocodile Clip Screw 10 Amp

Order Code:  

17-1580

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-70CS Copy to clipboard
 Report an error

Discontinued

A copper alligator clip with screw and a current rating of 10A.


  • Alligator clip with screw
  • 6-40 screw or crimp connection
  • Jaw opens to 7.9mm (0.313in. max.
  • Material: solid copper
  • Length: 42.86mm (1.69in.)
  • Federal spec: AA59466-0017
  • Rating: 10A
  • Mueller type BU-70CS
Type Alligator clip
Length 42.86mm
Pin N/A

Reviews


Be the first to submit a review