Mueller BU-40A-0 Black Micro-Plier-Type Steel Crocodile Clip 15 Amp

MPN
BU-40A-0
Brand
Mueller
Order Code
17-1556
Country of Origin
China

Discontinued


A steel micro-plier type crocodile clip with black insulators and a rating of 15A.


  • Insulator colour: black
  • Length: 58mm (2.3in.)
  • Width: 10mm (0.4in.)
  • Height: 46mm (1.8in.)
  • Jaw opens to: 19mm (0.75in.)
  • Connection via solder or crimp
  • Clip material; nickel-plated steel
  • Insulator material: flexible PVC
  • Rating: 15A
  • Mueller type BU-40A-0
Type Crocodile clip
Size 58mm
Insulation PVC
Current Rating 15A
Colour Black
Connection via solder or crimp
Connection via solder or crimp
Height 46mm (1.8in.)
Length 58mm (2.3in.)
Material Steel, nickel-plated
Termination Solder/Crimp
Width 10mm (0.4in.)

Trustpilot