Mueller BU-34 Steel Micro Alligator Clip 5A

MPN
BU-34
Brand
Mueller
Order Code
17-1621
Country of Origin
China

Discontinued


Mini Alligator clip with smooth jaws, nickel plated steel.
  • Solder or crimp connection
  • 5 Amp Rating
  • Uses insulators BU-36
Type Micro Alligator clip
Size 27.94mm
Insulation None
Current Rating 5A
Material Steel
Termination Solder/Crimp
Uses insulators BU-36

Trustpilot