Mueller BU-00287 Insulated Alligator Test Lead Set 7A 300V (pack of 10)

MPN
BU-00287
Brand
Mueller
Order Code
17-1623
Country of Origin
China

Discontinued


A set of insulated nickel-plated steel alligator leads.


  • Includes 2 each: black, red, yellow, green & white
  • Suitable for hands-free testing to 300V, 7A
  • Length: 460mm (18in.)
  • Wire: #22 copper
  • PVC insulated
  • Mueller type BU-00287
Type Alligator test lead set
Size 460mm
Insulation PVC
Current Rating 7A
Colour Black, Red, Yellow, Green, White
Length 460mm (18in.)
Material Steel, nickel-plated

Trustpilot