Basetech BT-305 Single Output 150W Variable Bench PSU 0-30VDC 0-5A

Order Code:

52-1977

Brand: Basetech MPN: BT-305 EAN-13: 4016138679137
Qty Unit Price (Ex VAT)
1+ £112.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
527 in stock, despatched in 4 working days

The Basetech BT-305 is a continuously adjustable linear DC Power Supply with specifications and design/build quality that stretch beyond other PSUs in its price bracket.

Both output voltage and current limit can be set independently using the front mounted dials, including fine adjustment for voltage. The BT-305 has two easy to read LED displays, showing the voltage and current output, even when the PSU's output is Off.

Automatic switching between constant voltage and constant current mode, and infinitely adjustable current limiting and output voltage make this power supply unit the perfect entry level model for hobby and model construction.


  • Single 0-30V variable output, 0-5A
  • Coarse and fine voltage adjustment
  • Automatic switching between constant current and constant voltage modes
  • Toggle output On/Off, voltage and current remain displayed
  • Convenient carrying handle
  • Weight 5.3kg
  • Manufacturer's part: Basetech BT-305

Cable supplied.

Not recommended for use as a battery charger.


Output Voltage 30V
Number of Outputs 1
Power Rating 150W
Input Voltage 230V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Nice bit of kit but.....

Reviewed by: Mr Brian Clowes - Friday, August 19, 2016
Not rated for continuous use at high current at low voltage. The heat sink gets very hot. Transformed with a computer type fan which of course need power. Temperature drops over 20 deg C with a simple fan. Why didn't they design it from outset with a fan?

Good Bench Power Supply

Reviewed by: Carlo - Monday, April 13, 2015
It is a very good Bench Power Supply, Upto to 5 Amps, Nice Dvm's which are most accurate.

Trustpilot