Sealey BS18 Cycle Rack 5 Cycle Dual Height

Order Code:

89-8232

Brand: Sealey MPN: BS18 EAN-13: 5051747652903

Discontinued


Manufactured from heavy-duty galvanized steel tubing for corrosion resistance. Suitable for storing up to five bicycles, including models fitted with disc type brakes. Features dual height positions to ensure that bicycles do not damage each other while stored.

Model NoBS18
Nett Weight:5.42Kg
Bicycle Capacity:5
Dimensions (W x D x H):1370 x 400 x 320mm
Maximum Tyre Width:50mm

Type Floor standing
Cycle Capacity 5

Trustpilot