Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BS15 Cycle Rack 3 Cycles

Order Code:  

89-5476

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BS15  Copy to clipboard EAN-13: 5024209947008
 Report an error

Discontinued

Heavy-duty rack with 3 bicycle capacity. Manufactured from galvanized steel for corrosion resistance.

Model NoBS15
Nett Weight:3.73Kg
Bicycle Capacity:3
Dimensions (W x D x H):700 x 260 x 320mm
Maximum Tyre Width:55mm

Type Floor standing
Cycle Capacity 3
Lifetime Warranty No

Reviews


Be the first to submit a review