Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Colourcraft Brusho Pack of 12

Order Code:  

06-1084

  Copy to clipboard
Brand: Colourcraft  Copy to clipboard MPN: BASS12  Copy to clipboard EAN-13: 5060133850007
  • Quickly find another product in this range by Pack Size:

    12x 568ml 24x 568ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional 20 due on 07/05/2024

Brusho Crystal Colour is a unique, transparent, extremely high quality water-colour powder.


  • Starter pack of 12x 15g pots (each pot makes 568ml)
  • Totally intermixable, can be used for everything from painting scrap box models and simple sprinkle techniques, to water colour design work and wood staining
  • Outstanding effects can be achieved when Brusho is used for design work and decorative effects on fabric
  • Suitable for use in schools at all levels and by all age groups
  • Each pack contains an assortment of colours, complete with a techniques leaflet and shade card
  • Colours: lemon yellow, orange, scarlet, brilliant red, purple, ultramarine, leaf green, emerald green, turquoise, dark brown and black
Type Watercolour powder
Colour(s) Transparent
Pack Size 12x 568ml

To use this facility please Sign In.

Sign In

Reviews


Fabulous and amazing

Reviewed by: L Kirk - 26 July 2017
Love these powder colours, easy to mix and apply. The spectrum of colours is amazing, something all ages would enjoy using. Dinky pots, and easy to store. Really impressed at the effects you can produce with these .

Fun to use, vibrant colours

Reviewed by: Jan Wilson - 20 November 2015
Intense colour in a powder form which is sprinkled by way of a hole in the top of the tub. This can be mixed with water to use as a standard water colour, mixed with a thickener or any other medium for specialist effects. Simply shaken onto paper then spritzed with water gives intense explosions of colour which can be left or brushed out as desired. A little goes a very long way and it's so versatile it represents great value for money.

Great 'on trend' product

Reviewed by: C Harding - 11 August 2015
Watercolour is very popular at the moment and these pigment powders work amazingly to give lots of different effects. They can be mixed with water to just make a watercolour 'paint' or dilute. They look great when spritzed with water and the coloured crystals explode with colour. Tip from the internet which has helped me is to make a pin prick hole in the tops so you can use them like a salt shaker to reduce waste and to be a bit more precise when sprinkling