Schottky barrier diode designed for high efficiency rectification in switch mode power supplies, regulators, etc.
- DO-41 package
- Rated 1A
- Repetitive peak reverse voltage 30V
- Peak forward surge current 40A
- Forward voltage 0.5V
Peak Reverse Voltage |
30V |
Average Forward Current |
1A |
Peak Forward Current |
40A |
Max. Junction Temperature |
125°C |
Package |
DO-41 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In