Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic AMN31111J Digital Black PIR Sensor NaPiOn Series

Order Code:  

49-4008

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: AMN31111J  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.32
5+ £11.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
45 available to back OrderBack-order availability date - 16/05/2024

A high sensitivity Passive Infrared (PIR) motion sensor designed for the detection of the small movements of people, animals, etc. The small size of the detector means it can be mounted in inaccessible places and the miniaturised lens with its 64 small elements give excellent sensitivity. The circuitry of the sensor is enclosed in a metal TO-5 can giving excellent resistance to radiation and power supply noise. The device is suitable for battery use thanks to low current consumption.

Suitable applications for this PIR sensor include control of lamps and lighting, motion detection of individuals, monitoring of indoor and outdoor areas, lighting management systems, activation of monitors, automatic door openers, etc.


  • Black lens
  • 5m Detection distance
  • Detection range 100° horizontal and 82° vertical
  • Operating voltage 3 to 6V DC
  • Built-in amplifier
  • Simplified circuitry with fully integrated circuit design
  • 1µA Current consumption
  • High signal to noise ratio minimises false detections
Type PIR Sensor
Sensing Range 5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review