Rapid Electronics is one of the UK's leading suppliers of CamdenBoss terminal blocks, connectors, DIN Rail, plastic and metal enclosures. Rapid's experience in interconnection means it is the natural home for the extensive CamdenBoss ranges.
Rapid is able to offer availability from existing stock of over 1,000 CamdenBoss products, and short lead times on the entire CamdenBoss range.
The full CamdenBoss product range includes PCB terminal blocks, ABS and metal general purpose boxes and enclosures, 19” cabinets and enclosures, fuses and fuse holders, relay sockets, control stations, switches and relay bases for the electronics, telecommunications, lighting and electrical industries.
The Smartboxx flat sheet plastic technology (FSPT) service offers customers the opportunity to order a 100% bespoke enclosure – whatever shape, dimensions, material, colours or modification is required. After a small start-up cost, there is no upfront tooling or MOQ. All modifications are included (engraving, digital printing, shielding, finishing, assembly and packaging); once customers have done the initial set-up for an enclosure, they will have a unique part number to order time and time again.
CamdenBoss Connectors
Terminal blocks are among the most commonly used electronic consumables. So fundamental are they to the function of electronics – clamping down wires to keep circuits connected – that few interconnection applications are realistically possible without terminal blocks. But just because terminal blocks are ubiquitous does not mean they should be forgotten. As with any electronic component, performance and safety levels have to be high.
CamdenBoss, one of the UK’s leading manufacturers of terminal blocks, terminal strips and wire to board connectors, take terminal block technology seriously. The company has developed three distinct ranges of its screwless, pluggable and PCB terminal blocks, continuing to focus on quality, value and approvals.
The CamdenBoss range of terminal blocks offers the combination of a high quality product, with UL and VDE approvals, at a competitive price. With a range of pitches from 3.5-10.16mm, 2 to 6 ways, current ratings from 8A to 52A, pluggable, rising clamp and screw terminations and body styles including horizontal, interlocking and low profile.
CamdenBoss Enclosures
The CamdenBoss range of enclosures available at Rapid include a wide variety of products, with most being represented in the general purpose and DIN mount categories. Aluminium, ABS and polycarbonate are popular enclosure materials, while CamdenBoss’s instrument cases, hand-held boxes and potting box ranges include features that offer significant customisation potential for customers.
Plus, the Smartboxx flat sheet plastic technology (FSPT) service gives you the chance to order high quality plastic enclosures, housings, covers and panels manufactured to your precise specifications without tooling charges. This service is uniquely suited to low and medium batch quantities (5 to 5000+) and from simple to highly complex enclosure designs. CamdenBoss can provide a prototype, pre-production batch and be in full manufacture in timescales unrivalled by other methods.
1500 Series Universal Smart Enclosure
Some walls are not easy to install enclosures on – and that is why CamdenBoss designed the 1500 Series. This sleek and refined ABS enclosure kit features two corners at 45° angles, allowing it to be mounted directly to corner walls using brackets even if the walls are misaligned. Available in white, black or grey, the UL94-V0 housing is available with or without vents to suit different applications and industries.
A range of features are integrated into the 1500 Series, providing many application uses such as access control systems, wall mount lighting and heating controls, door entry, biometrics controls, security lighting, PIR’s and desktop devices.
- Single screw lid for quick and easy assembly
- Vented and non-vented versions
- Multiple PCB mounting options
X Series range of heavy duty electrical enclosures
The X-series offers unbeatable protection against every knock, bump and scrape. The X8, X7 and X6 series are now CamdenBoss' most robust electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X-series is ideal for indoor and outdoor applications such as control panels, junction boxes and distribution boards.
Each series is available in either polycarbonate or ABS. Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time. ABS is a cost effective option for indoor use without compromising on quality. Both polycarbonate andABS have identical quality ratings.
X6 Series - Electrical knockout enclosure
X6 series range of electrical enclosures provides a number of metric sized knockouts for cable entry, making it ideal for junction boxes in industrial settings with IoT applications. Clear lid and solid top options are available in both polycarbonate and ABS with UL94-V0 ratings and IP66/67 ingress protection. This heavy-duty enclosure safeguards your electronics in a number of industry sectors.
X7 Series - Electrical heavy duty enclosure
X7 series range of electrical enclosures offers a vast amount of protection for your electronic devices through strengthened corner pillars, IP66/67 rating and IK08 impact resistance. The X7 housing is perfect for those IoT and equipment applications where robust protection is a must. Available in either polycarbonate or ABS rated at UL94-V0, the electronic enclosure has either a solid lid or clear lid option.
X8 Series - Electrical hinged lid enclosure
The heavy duty protection and hinged door opens up a vast variety of IoT, IoT and industry 4.0 applications for the X series. Having the door on a hinge transforms a standard enclosure into something more, allowing the housing to be used as an electrical distribution product, utilising the DIN rail capabilities. Available in either ABS or polycarbonate, with a solid or transparent lid.