Christmas Opening Hours and Delivery Dates here

Panasonic BR3032 3V Lithium Coin Cell Battery 500mAh x1

Order Code:

59-5019

Brand: Panasonic MPN: BR3032
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
146 available to back orderBack-order availability date - 31/01/2026

This 500mAh lithium coin cell battery from Panasonic offers high energy density, low self-discharge and good temperature performance (-20 to +80°C), making it ideal for use in DVD's, entertainment systems in travel vans, calculators, cameras and for memory back-up in devices with tab terminals.


  • Alternative battery types: DL3032, ECR3032, KCR3032, KL3032, KECR3032, LM3032
  • Battery and PSU technology: Lithium
  • Battery type: Button cell
  • Capacity (mAh, Ah): 500mAh
  • Dimensions, height: 3.2mm
  • Dimensions, Ø: 30mm
  • Voltage: 3V
  • Manufacturer's part BR3032
Capacity 500mAh
Chemistry Lithium
Dimensions (H x W x D) 3.2 x 30.0 x 30.0mm
Pack Size 1
Voltage 3V
Weight (Per Battery) 5.70g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot