Osram BPW21 Silicon Photodiode

MPN
BPW21
Brand
Osram
Order Code
58-0138
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £8.36
25+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 14 days

A silicon photodiode especially suited for applications from 350nm to 820nm. Adapted to human eye sensitivity, hermetically sealed metal package, exposure meter for daylight, artificial light of high colour temperature in photographic fields and colour analysis.


  • Especially suitable in the 350 to 820nm wavelength range
  • Hermetically sealed two pin package, similar to TO-5
  • Low dark current
  • Fast rise and fall time
  • Case is cathode, insulated pin is anode
Type Silicon photodiode
Spectrums Detected 350 to 820nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot