Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke BP880 BNC to Female Double Stacking Banana Plug

Order Code:  

17-1097

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2150594  Copy to clipboard EAN-13: 0095969261463
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/05/2024

Converts a BNC scope lead to a dual banana plug for connection to a DMM. Required when adapting a shielded BNC cable, found on high-end low current clamps such as the Fluke 80i-110s, to a DMM.


  • Allows for hands-free testing in controlled voltage environments 500 VRMS maximum.
  • Banana plug is nickel-plated, beryllium copper for low contact resistance
  • The BNC shell is plated for tarnish resistance
  • Operating temperature +50°C (+122°F) maximum
Type Adaptor
Current Rating N/A
Voltage Rating 500V
Contact Material Beryllium copper
Colour Black
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review