Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Boxwood Clay Tools 16cm 10 Pack

Order Code:  

06-9317

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 760-10  Copy to clipboard EAN-13: 5060098470784
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 7 days

A set of 10 double-ended durable boxwood clay tools from Major Brushes. The tools are ideal for cutting and forming clay and plasticine. Approximate length 16cm.


  • Set of 10 double-ended durable boxwood clay tools
  • Ideal for cutting and forming clay and plasticine
  • Approximate length 16cm
Type Clay tools
Size 160mm
Capacity N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review