Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Reeves Box Canvas 600 x 750mm

Reeves Box Canvas 600 x 750mm

Order Code:  

06-9078

  Copy to clipboard
Brand: Reeves  Copy to clipboard MPN: 8330309  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

High quality pre-stretched 600 x 750mm canvas mounted on a deep box frame.


  • Prestretching ensures the canvas remains in excellent condition after painting
  • 38mm deep box edge
  • Ideal both for beginners or professionals
  • Can be hung without framing
  • Made from pure cotton duck double
  • Acrylic gesso primed
Type Box canvas
Size 750 x 600mm

Reviews


Be the first to submit a review