Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bourns 3mm 11-turn SMD Trimmers

<p>Surface mounting 3mm square 11-turn cermet trimmers with sealed construction to withstand standard board washing.</p>
  • Fully compatible with pick and place
  • Flush adjustment screw
  • Standard footprint
  • Top adjust
  • Bourns 3223W series
  • Full reel quantity 500
Tolerance±20%
Power rating0.125W 70°C
Operating voltage max.300V
Temperature coefficient100ppm/°C
Temperature range–65°C to +150°C
*Question functionality currently disabled