Sealey BOL600 Safety Bollard 600mm

MPN
BOL600
Brand
Sealey
EAN-13
5054511540086
Order Code
94-3306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Constructed from heavy-duty Ø110mm steel pipe. Plastic cap can be removed and the pipe filled with cement for greater impact resistance, or left hollow to minimize collision damage to moving object. Ideal for protecting vulnerable structures or machinery (up to 600mm high) from industrial vehicles, or just restricting access. 200mm Square base plate has four pre-drilled Ø22mm holes for fixing to floor (fixings not included). Powder coated yellow with reflective striped band around top for maximum visibility. Can be installed as a removable bollard with a secure locking collar (requires Model No. RBLP and a padlock).
  • Constructed from heavy-duty Ø110mm steel pipe.
  • Plastic cap can be removed and the pipe filled with cement for greater impact resistance, or left hollow to minimize collision damage to moving object.
  • Ideal for protecting vulnerable structures or machinery (up to 600mm high) from industrial vehicles, or just restricting access.
  • 200mm Square base plate has four pre-drilled Ø22mm holes for fixing to floor (fixings not included).
  • Powder coated yellow with reflective striped band around top for maximum visibility.
  • Can be installed as a removable bollard with a secure locking collar (requires Model No. RBLP and a padlock).
  • Model No. BOL600
Type Bollards
Height 600mm
Nett Weight 4.46kg

Reviews

Be the first to submit a review

Trustpilot