TruConnect BNC Plug 50 Ohm Clamp Type

MPN
16-0156
Brand
TruConnect
Order Code
16-0156
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.28
100+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,075 in stockAdditional quantity lead time 5 months

This quality 50 Ohm BNC plug connector is offered with pressure sleeve clamp termination.


  • Cable size RG58U
Type RG58 Shielded
Impedance 50Ω
Mounting Direction Inline
Connection Type BNC
Frequency 1GHz
Mounting method Clamp & Crimp
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot