Christmas Opening Hours and Delivery Dates here

Modelcraft MC-410 Plastic Gear JR Standard Analogue servo

Order Code:

49-9395

Brand: Modelcraft MPN: MC-410 EAN-13: 4016138815795
  • Country of Origin: Taiwan
  • View All

Discontinued


The Modelcraft MC-410 Standard Servo is not only economical, but ideal for many applications in radio control modelling owing to its standard dimensions. It is also compatible with microcontroller systems such as PICAXE, Arduino and Raspberry Pi.


  • Standard dimensions
  • Includes control horn and screw
  • Modelcraft type MC-410
Supply Voltage 4.8 to 7.4V
Maximum Output Torque 44Ncm
Control Analogue
Operating Speed 0.17sec/60°

Questions

*Question functionality currently disabled
Wednesday, February 24, 2016 | Question by: Rapid Customer | Product code: 49-9395
Q. What are the dimensions length, width and depth wise of this model?
A. Hi Callum, thank you for your question. The dimensions of the main body are approximately 35mm x 19mm x 41mm.
Tuesday, November 17, 2015 | Question by: Rapid Customer | Product code: 49-9395
Q. how many degrees of rotation does the servo have?
A. Hi Dara, thank you for your question. The data sheet shows this as 90 degrees.
Thursday, September 17, 2015 | Question by: Rapid Customer | Product code: 49-9395
Q. could i operate this servo using a 6-12volt car battery charger thanks
A. Hi Si, thank you for your question. A 6V battery would be OK, 12V is too much.

Trustpilot