Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird BMS-390 DMH Midi Servo Double Ball Bearing Drive Metal JR

Order Code:  

64-0923

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BMS-390DMH  Copy to clipboard EAN-13: 4016138751956
 Report an error

Discontinued

The Bluebird BMS-390DMH is a high performance digital servo with high adjustment accuracy and robust drive mechanism.


  • Torque at 4.8V 4.6 kg-cm / 64 oz-in.
  • Torque at 6.0V 5.4 kg-cm / 75 oz-in.
  • Speed at 4.8V 0.14 sec/60° at no load
  • Speed at 6.0V 0.11 sec/60° at no load
  • Operating voltage range 4.8V to 6.0V
  • Operating temperature range -20 to +60°C (-4 to +140°F)
  • Dead bend width 2us
  • Ball bearing: Yes, dual
  • Metal gears: Yes
  • Motor type: Coreless
  • Horn / Gear spline 25 teeth
  • Weight: 22.5g (0.79oz.)
  • Size: 29 x 13 x 30mm (1.14 x 0.51 x 1.18in.)
  • Supplied complete with mounting materials
  • Bluebird type BMS-390DMH
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 53Ncm
Control Digital
Bearings Double ball
Brushless No
Weight 22.5g

Reviews


Be the first to submit a review