The BMA250E is an acceleration sensor of the triaxial, low-g type that has a 10-bit digital output. The sensor detects and measures acceleration in three perpendicular axes and on-board evaluation circuitry converts the resultant measurement into a digital output. The sensor also features an on-chip, motion-triggered interrupt controller that enables motion-based applications without the need for an external microcontroller.
The sensor can detect tilt, motion, inactivity, orientation and shock vibration (e.g. double tap) and is ideal for use in mobile and hand-held equipment for applications such as UI interaction, gaming, pedometer, free-fall detection, drop detection for warranty logging and advanced system power management for mobile applications.
As part of the Bosch Sensortec range the sensor is also available mounted on a Shuttle Board that has a footprint compatible with the Bosch Evaluation and Application Base Board (35-1620). This evaluation board delivers a universal demonstration and development environment for the sensor and allows full interface with a PC.
- Ultra-small 12-pin LGA package
- On-chip interrupt controller
- Digital interface
- Programmable functionality
- Integrated FIFO
- Low power consumption
- Temperature sensor
Type |
Acceleration sensor |
Number Of Axes |
3 |