Christmas Opening Hours and Delivery Dates here

Sealey BM60 Pedal Bin 45ltr Plastic

Order Code:

89-7492

Brand: Sealey MPN: BM60 EAN-13: 5051747631199
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured from heavy-duty polypropylene. Square design allows unit to sit flush against almost any wall, ideal for where space is limited. Fitted with plastic foot pedal for hands-free operation and carry handle.

Model NoBM60
Capacity:45L
Nett Weight:2.72Kg
Size (W x D x H):400 x 390 x 600mm

Type Pedal bin
Height 600mm
Length 390mm
Material Polypropylene
Wheels No
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot