Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heavy-duty galvanized steel with a 13L capacity. Fitted with mop head wringer and carry handle. Ideal for domestic and industrial applications.
Model No | BM08 |
Capacity: | 13L |
Nett Weight: | 0.99Kg |
Height | N/A |
---|---|
Length | N/A |
Lifetime Warranty | No |
Material | Steel |
Type | Mop bucket |
Wheels | No |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In