Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL1507 Blue 4mm Terminal

Order Code:  

17-0240

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL1507  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.06
25+ £0.877
100+ £0.759

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
182 in Stock, despatched same dayAdditional quantity lead time 7 weeks

High quality moulded blue acetal terminal from Cliff.


  • All metal parts bright nickel plated
  • Polypropylene insulation
  • Rated at 10A
  • Will accept low-cost or standard 4mm plugs
  • Height above panel 24-32mm
  • 14mm diameter
  • Maximum panel thickness 12.7mm
  • Thread size 4BA clearance
  • Cliff CL1500 series
Type 4mm socket
Colour Blue
Gender Socket
Voltage Rating N/A
Current Rating 10A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review