Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird BLS-2209 HV Custom Servo Double Ball Bearing Drive Metal JR

Order Code:  

64-0914

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BLS-2209  Copy to clipboard EAN-13: 4016138752038
 Report an error

Discontinued

This Bluebird BLS-2209 servo is recommended for cars, planes and helicopters.


  • Torque at 6.0V 22.1 kg-cm / 307.0 oz-in.
  • Torque at 7.4V 26.4 kg-cm / 366.7 oz-in.
  • Speed at 6.0V 0.10s/60° at no load
  • Speed at 7.4V 0.08s/60° at no load
  • Operating voltage range 4.8 to 8.5V (2 cell Li-Po / 6 cell Ni-MH compatible)
  • Operating Temperature Range -20 to +60°C ( -4 to +140°F )
  • Dead bend width: 1us
  • Ball Bearing: Yes, dual
  • Gears: titanium alloy
  • Motor type: brushless
  • Horn / gear spline: 25 teeth (Same as Futaba)
  • Weight: 66g (2.33oz.)
  • Size: 40.5 x 20 x 39mm (1.59 x 0.79 x 1.54 in.)
  • Supplied complete with mounting material
  • Bluebird type BLS-2209
Operating Voltage 4.8 to 8.5V
Operating Speed N/A
Operating Torque 259Ncm
Control Digital
Bearings Double ball
Brushless Yes
Weight 66g

Reviews


Be the first to submit a review